Grayhill46-150 REDSwitch Push Button

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder

Ideal for quick switching situations this 46-150 RED push button switch manufactured from Grayhill is a must. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-150 RED push switch has a solder termination style. This product is 11.43 mm long, 41.15 mm tall and 11.43 mm deep. The maximum AC voltage rating is 220 VAC.

28 parts: Ships in 3 days

    Total$81.08Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 28 parts
      • Price: $20.27