Pomona Electronics4601-0

Conn Banana F 1/1/1 POS Solder ST Panel Mount 3 Port

Testing is a crucial part of designing, use this banana jack 4601-0 test terminal block from Pomona to connect abnormal wires together. This F connector has 1 / 1/1 F contacts. It has a female type gender. This connector has 3 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. 4601-0 is housed in black polycarbonate. It uses the solder termination method. This test terminal block has a maximum operating temperature of 115 °C. This product is 54.1 mm long, 30.99 mm tall and 16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $7.555
    1. 1+$7.555
    2. 25+$6.720