Top Searched
Bourns4604X-101-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
Network | |
3 | |
10K | |
2% | |
100 | |
0.5 (1/2) | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
4 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
10.11 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Pack multiple resistors into a single chip with this 4604X-101-103LF resistor array from Bourns. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.2 (1/5) W. This product's 3 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4604X-101-103LF part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.