Bourns4605X-101-472LFResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

Use this 4605X-101-472LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The 4605X-101-472LF part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep.

Import TariffMay apply to this part if shipping to the United States

607 parts: Ships today

    Total$31.56Price for 402

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 607 parts
      • Price: $0.0785