Bourns4606X-101-181LFResistor Networks and Arrays

Res Thick Film NET 180 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4606X-101-181LF resistor array, developed by Bourns. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 180 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%. The 4606X-101-181LF part has a pin termination style. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    China
    • Price: $0.0654
    1. 2000+$0.0654
    2. 5000+$0.0637
    3. 10000+$0.0570