50% Off
Bourns4606X-102-332LFResistor Networks and Arrays
Res Thick Film NET 3.3K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
This 4606X-102-332LF resistor array by Bourns packs multiple resistors into one IC chip. This product's 3 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device utilizes thick film technology. The 4606X-102-332LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep.