Bourns4607X-101-101LFResistor Networks and Arrays

Res Thick Film NET 100 Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk

Pack multiple resistors into a single chip with this 4607X-101-101LF resistor array from Bourns. This product's 6 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.88 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 7 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.73 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4607X-101-101LF part has a pin termination style. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part if shipping to the United States

1,983 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,983 parts
      • Price: $0.0135