Bourns4608X-101-101LFResistor Networks and Arrays
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
100 | |
2% | |
100 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.27 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Create more space in your circuit design by using this 4608X-101-101LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 100 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The 4608X-101-101LF part has a pin termination style. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.