Bourns4608X-101-391LFResistor Networks and Arrays

Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the 4608X-101-391LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 7 resistors have a value of 390 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-101-391LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.

Import TariffMay apply to this part

3,598 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,598 parts
      • Price: $0.012