Bourns4608X-102-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Use this 4608X-102-103LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-102-103LF part has a pin termination style. This device is made with thick film technology. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |