Bourns4608X-102-220LFResistor Networks and Arrays

Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The 4608X-102-220LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±250 ppm/°C. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. The 4608X-102-220LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part if shipping to the United States

120 parts: Ships today

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 120 parts
      • Price: $0.0284