50% Off

Bourns4608X-102-391LFResistor Networks and Arrays

Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the 4608X-102-391LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-102-391LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 3,040 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    China
    • Price: