Bourns4608X-102-392LFResistor Networks and Arrays

Res Thick Film NET 3.9K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The 4608X-102-392LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 3.9K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The 4608X-102-392LF part has a pin termination style. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part if shipping to the United States

964 parts: Ships today

    Total$75.19Price for 964

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 964 parts
      • Price: $0.078