Bourns4609H-101-472LFResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
4.7K | |
2% | |
100 | |
1.8 | |
0.3 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
9 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
22.81 | |
2.49 | |
8.89 | |
8.89 | |
Through Hole |
If you're looking to conserve space in your circuit design, then this 4609H-101-472LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.8 W and a power rating per resistor of 0.3 W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 8.89 mm tall and 2.49 mm deep. The 4609H-101-472LF part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.