Bourns4609X-101-153LFResistor Networks and Arrays

Res Thick Film NET 15K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4609X-101-153LF resistor array, developed by Bourns. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 15K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4609X-101-153LF part has a pin termination style.

Import TariffMay apply to this part if shipping to the United States

2,009 parts: Ships today

    Total$94.45Price for 1416

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,009 parts
      • Price: $0.0667