50% Off

Bourns4609X-101-470LFResistor Networks and Arrays

Res Thick Film NET 47 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this 4609X-101-470LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 47 Ohm. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4609X-101-470LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

804 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 804 parts
      • Price: $0.0135