Top Purchased

Bourns4609X-101-681LFResistor Networks and Arrays

Res Thick Film NET 680 Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the 4609X-101-681LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 680 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. The 4609X-101-681LF part has a pin termination style. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

Import TariffMay apply to this part if shipping to the United States

16 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $0.0135