3M4610-6051Connector Headers and PCB Receptacles

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount Loose

Thanks to 3M's ejector 4610-6051 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. 4610-6051 is housed in gray polybutylene terephthalate. This product is 22.9 mm long, 13.34 mm tall and 8.4 mm deep. It uses the idt termination method.

1 part: Ships today

    Total$6.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 1 part
      • Price: $6.043