Bourns4610X-101-103LFResistor Networks and Arrays
Bourns 4610X-101-103LF nine resistor 10 KΩ network with 2% tolerance, 1.25 W rating, and an operating temperature range of -55°C to +125°C.
The Bourns 4610X-101-103LF is a resistor network that includes nine resistors housed in an SIP through-hole package. Each resistor in the network has a value of 10 KΩ and their tolerance is 2%. The maximum operating voltage of the Bourns 4610X-101-103LF is 100 V and the operating temperature range is -55°C to +125°C. The resistor network has a maximum power dissipation of 1.25 W and the temperature range of power derating is +70° to +125°C. The pin pitch is 2.54 mm and all resistors are connected together to a single common connection making them ideal for pull up/down applications and data buses.
Drawings / Package
Key Features
• nine networked resistors in a 2.54 mm through-hole package
• 1.25 W power dissipation and 2% tolerance
• -55°C to +125°C operating temperature range
• RoHS compliant
General Applications
• DRAM
• Dual Terminator Resistor Networks
• R/2R ladders
• SCSI
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
10K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
25.35 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
EDA / CAD Models |