Bourns4610X-101-223LFResistor Networks and Arrays
Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
22K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
25.35 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Pack multiple resistors into a single chip with this 4610X-101-223LF resistor array from Bourns. This product's 9 resistors have a value of 22K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. The 4610X-101-223LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |