Bourns4610X-101-332LFResistor Networks and Arrays

Res Thick Film NET 3.3K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Conserve space and power by adopting this 4610X-101-332LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 9 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The 4610X-101-332LF part has a pin termination style.

Import TariffMay apply to this part if shipping to the United States

1,856 parts: Ships today

    Total$74.24Price for 627

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,856 parts
      • Price: $0.1184