50% Off

Bourns4610X-102-470LFResistor Networks and Arrays

Res Thick Film NET 47 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Conserve space and power by adopting this 4610X-102-470LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±250 ppm/°C. This product's 5 resistors have a value of 47 Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4610X-102-470LF part has a pin termination style. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

1,317 parts: Ships tomorrow

    Total$0.01Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,317 parts
      • Price: $0.0149