Bourns4612X-102-102LFResistor Networks and Arrays
Res Thick Film NET 1K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
If you're looking to conserve space in your circuit design, then this 4612X-102-102LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 6 resistors have a value of 1K Ohm. It has 12 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4612X-102-102LF part has a pin termination style. This device utilizes thick film technology. This product is 30.43 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.