Bourns4612X-102-472LFResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
Use this 4612X-102-472LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 6 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.3 W. It has 12 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The 4612X-102-472LF part has a pin termination style. This product is 30.43 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.