Switchcraft46202LRXSwitch Slide
Switch Slide SPST Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Extended Top Slide | |
SPST | |
3@125VAC | |
1000Vrms | |
1000 | |
Black | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
Steel | |
Straight | |
-20 | |
70 | |
35.05 | |
13.46 | |
24.05 |
The best way to turn on or off your application is by using this 46202LRX slide switch from Switchcraft. This device has a maximum current rating of 3 A @ 125VAC. It has a SPST configuration. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 46202LRX slide switch has a solder lug termination style. This product is 35.05 mm long, 24.05 mm tall and 13.46 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.