Molex467651301Connector Audio and Video
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Micro HDMI | |
RCP | |
19 | |
19 | |
0.4 | |
1 | |
Solder | |
Right Angle | |
0.8/Contact | |
30V | |
Stainless Steel | |
Tin Over Nickel | |
Tape and Reel | |
0.312 | |
6.5 | |
7.5 | |
Micro HDMI | |
Copper Alloy | |
Gold Over Nickel | |
Thermoplastic | |
Surface Mount |
EDA / CAD Models |