Molex46765-2001Connector Audio and Video

Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R

Utilize your audio and video with the micro hdmi 46765-2001 audio and video connector from Molex. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.4 mm. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 30 V. This device has a maximum current rating of 0.8 A. 46765-2001 is housed in liquid crystal polymer. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.9 mm long, 2.9 mm tall and 7.5 mm deep. Its 19 terminals use the solder termination method.

13,046 parts: Ships in 3 days

    Total$1,350.00Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 13,046 parts
      • Price: $1.35