Compliant | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Testing is a crucial part of designing, use this banana adapter 4690-0 test terminal block from Pomona to connect abnormal wires together. This SKT connector's a single contact that is made out of brass/copper alloy and plated with bright tin/gold over copper. It has a straight body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 5 A. This product is 63.2 mm long with a diameter of 38 mm. 4690-0 is housed in black polyvinyl chloride. Its wire is 22 AWG. This test terminal block has a maximum operating temperature of 55 °C.