KEMET Corporation46KW510000M1MCapacitor Film
Cap Film Suppression X2 10uF 560VDC/275VAC PP 20%( 41.5 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
10uF | |
20% | |
275VAC|560VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
X2 | |
41.5 X 30 X 45 | |
-40 | |
110 | |
41.5 | |
30 | |
45 | |
1 | |
4 | |
0.3 | |
0.3 | |
0.1 | |
45 |
This 46KW510000M1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal.