Congatec AG47414System on Modules - SOM
Mini COM Express SOM with Atom Processor 2GB RAM
Compliant | |
Obsolete | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Atom | |
E3815 | |
Single Core | |
1.46G | |
5 | |
Intel VT-x/Intel EPT/Intel 64/Instruction Set 64-bit/Enhanced Intel SpeedStep/Intel HD Audio | |
Mini COM Express | |
No | |
512K | |
AMI Aptio UEFI | |
DDR3L | |
2G(Typ) | |
1066MHz | |
2 | |
0 | |
1 | |
1 | |
0 | |
8 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210 | |
1000Mbps | |
CRT|LCD | |
DVI|eDP|HDMI|LVDS|VGA | |
1920x1200@DVI|1920x1200@HDMI|1920x1200@LVDS|2560x1600@DP | |
Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded | |
Linux|Linux Yocto | |
No | |
-40 | |
85 | |
Commercial | |
Type 10 |