Amphenol Communications Solutions47439-002LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
-65 | |
125 | |
Reel | |
11.68 | |
3.53 | |
3.05 | |
Cable Mount | |
22-26 |
Make the perfect wired connection with this 47439-002LF connector contact from FCI, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method.