Cornell Dubilier Electronics474K400CS6GCapacitor Film

Cap Film 0.47uF 400V Polymer 10%( 11.7 X 17.8 X 8.1mm) Gull Wing DIP 0.011 Ohm 125°C Tube

Looking to smooth voltages and improve signals for any filter or audio based design? This 474K400CS6G plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 17.8(Max) mm long, 11.7(Max) mm tall and 8.1(Max) mm deep. The 474K400CS6G polypropylene film capacitor has a gull wing termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2409+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    United States of America
    • Price: $21.82
    1. 100+$21.82
    2. 2500+$17.45