Molex475070010Connector Power
Conn Battery M 4 POS 2mm Solder RA SMD 4 Terminal 1 Port T/R
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Battery | |
HDR | |
4 | |
4 | |
1 | |
Solder | |
2 | |
Right Angle | |
2/Contact | |
200VAC | |
-40 | |
85 | |
10000 | |
Tape and Reel | |
0.295 | |
9.2 | |
3 | |
5.9 | |
Beryllium Copper | |
Gold | |
Surface Mount |
EDA / CAD Models |