Reduced Price
Molex475530001Connector Memory Card
Conn Mini SIM Card HDR 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mini SIM Card | |
M | |
6 | |
2 | |
1.27 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
50VDC | |
-40 | |
85 | |
15N | |
2500 | |
Normal | |
Tape and Reel | |
1.613 | |
26.5 | |
20.5 | |
1.8 | |
Surface Mount |
EDA / CAD Models |