Molex475531001Connector Memory Card
Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SIM Card | |
HDR | |
6 | |
1 | |
2.54 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
50VDC | |
100 | |
100 | |
-40 | |
85 | |
15N | |
5000 | |
Normal | |
Tape and Reel | |
2.692 | |
19.35 | |
26.3 | |
1.8 | |
Surface Mount |
EDA / CAD Models |