Cornell Dubilier Electronics475K100CS4GCapacitor Film
Cap Film 4.7uF 100V Polymer 10%( 13.3 X 12.7 X 6.4mm) Gull Wing DIP 0.006 Ohm 125°C Tube
Not Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This low-inductance and low-cost 475K100CS4G film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 475K100CS4G polypropylene film capacitor has a gull wing termination style. This product is 12.7(Max) mm long, 13.3(Max) mm tall and 6.4(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.