Molex476030001Connector Memory Card
Conn SIM Card SKT 8 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
SIM Card | |
SKT | |
8 | |
2 | |
1.27 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
50VDC | |
-20 | |
70 | |
5000 | |
Normal | |
Tape and Reel | |
1.498 | |
21.05 | |
26.3 | |
2.25 | |
Surface Mount |
EDA / CAD Models |