50% Off

Amphenol Communications Solutions47743-002LFConnector Contact

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

This 47743-002LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG. It uses the crimp termination method.

22 parts: Ships today

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      France
      • In Stock: 22 parts
      • Price: $0.1116