Grayhill47ADP2J1M6QTSwitch Rocker

Switch Rocker ON None (ON) DPDT PC Pins Rocker 5A 250VAC 28VDC

Safely turn on and off designs with this 47ADP2J1M6QT rocker switch from Grayhill. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 47ADP2J1M6QT rocker switch panel has a PC pin termination style. This product is 29.03(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

72 parts: Ships in 3 days

    Total$62.90Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 72 parts
      • Price: $6.29