EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Curved Rocker |
Switch Configuration | (ON) OFF (ON) |
Maximum Current Rating (A) | 3@125VAC 28VDC |
Dielectric Strength | 1500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 30000 |
Actuator Color | Black |
Actuator Length (mm) | 14.73 |
Number of Rows | 2 |
Row Spacing (mm) | 5.08 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Seal Location | Actuator/Terminals |
Seal Description | O-Ring/Epoxy |
IP Rating | IP67 |
Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 8.13 |
Body Depth (mm) | 9.14 |
Body Height (mm) | 12.38 |
Product Length (mm) | 14.73 |
Product Depth (mm) | 9.14 |
Product Height (mm) | 19.84 |
Actuator Depth (mm) | 7.62 |
Actuator Height (mm) | 7.46 |