Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Unknown |
PPAP | Unknown |
4Kbit SRAM with EEPROM Backup | |
CMOS | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |