Molex480372100Connector USB
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
PL | |
4 | |
4 | |
1 | |
Solder | |
2/2.5 | |
Right Angle | |
1.5/Contact | |
150VAC | |
1000 | |
30 | |
Steel | |
Nickel Over Copper | |
-20 | |
85 | |
Tape and Reel | |
12 | |
20.8 | |
4.8 | |
Surface Mount |
EDA / CAD Models |