Amphenol Communications Solutions48046-002LFConnector Contact

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

This 48046-002LF connector contact from FCI comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG.

10,745 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      10745
      Country Of origin:
      France
         
      • Price: $0.1472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 10,745 parts
      • Price: $0.1472