Bourns4816P-1-104LFResistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
100K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the 4816P-1-104LF resistor array, developed by Bourns. This product's 8 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. The 4816P-1-104LF part has a gull wing termination style.
EDA / CAD Models |