Bourns4816P-1-391LFResistor Networks and Arrays
Res Thick Film NET 390 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
390 | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4816P-1-391LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. The 4816P-1-391LF part has a gull wing termination style.