Bourns4816P-1-470LFResistor Networks and Arrays
Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
47 | |
1Ohm | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4816P-1-470LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 47 Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. The 4816P-1-470LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm.