Bourns4816P-1-510LFResistor Networks and Arrays
Res Thick Film NET 51 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
51 | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the 4816P-1-510LF resistor array, developed by Bourns. This product's 8 resistors have a value of 51 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The 4816P-1-510LF part has a gull wing termination style. This device utilizes thick film technology. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.