Bourns4816P-2-333LFResistor Networks and Arrays

Res Thick Film NET 33K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this 4816P-2-333LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 15 resistors have a value of 33K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The 4816P-2-333LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device utilizes thick film technology.

92 parts: Ships tomorrow

    Total$20.24Price for 92

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      92
      Maximum Of:
      92
      Country Of origin:
      Costa Rica
         
      • Price: $0.22
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 92 parts
      • Price: $0.22