Bourns4816P-2-473LFResistor Networks and Arrays
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
15 | |
47K | |
2% | |
50 | |
1.28 | |
0.08 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
±0.12 | |
±0.25 | |
±0.12 | |
2.16 | |
Surface Mount |
This 4816P-2-473LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 47K Ohm. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. The 4816P-2-473LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%.