Bourns4816P-T01-223LFResistor Networks and Arrays
Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
8 | |
22K | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Gull Wing | |
16 | |
1.27 | |
Tube | |
SOM | |
Rectangular | |
SOM | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the 4816P-T01-223LF resistor array, developed by Bourns. This product's 8 resistors have a value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. The 4816P-T01-223LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.